ABB Fuse Switch Disconnector, 2 Pole, 250A Fuse Current

Subtotal (1 unit)*

$1,156.75

(exc. GST)

$1,330.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,156.75

*price indicative

RS Stock No.:
235-1948
Mfr. Part No.:
1SCA022760R0170
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Fuse Current Rating

250A

Mechanical Fuse Size

0-1

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 2 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 25 mm.

Pollution degree 3
Handle type pistol handle and shaft included
Switches operating mechanism 02 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 0,1

Related links