ABB Fuse Switch Disconnector, 4 Pole, 800A Fuse Current
- RS Stock No.:
- 235-2042
- Mfr. Part No.:
- 1SCA022837R5160
- Brand:
- ABB
Subtotal (1 unit)*
$6,358.70
(exc. GST)
$7,312.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,358.70 |
*price indicative
- RS Stock No.:
- 235-2042
- Mfr. Part No.:
- 1SCA022837R5160
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Fuse Current Rating | 800A | |
| Mechanical Fuse Size | C1-C3 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Fuse Current Rating 800A | ||
Mechanical Fuse Size C1-C3 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and C1-C3 fuse size.
Safe maintenance and operation
Modular design
Modular design
Related links
- ABB Fuse Switch Disconnector 800A Fuse Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Socomec Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector 800A Fuse Current
- ABB Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector 800A Fuse Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
