ABB Fuse Switch Disconnector, 4 Pole, 200A Fuse Current

Subtotal (1 unit)*

$1,489.35

(exc. GST)

$1,712.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,489.35

*price indicative

RS Stock No.:
235-2115
Mfr. Part No.:
1SCA022870R8150
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Fuse Current Rating

200A

Mechanical Fuse Size

B1-B2

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 20 mm.

Pollution degree 3
Handle type handle and shaft not included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)

Related links