ABB Fuse Switch Disconnector, 3 Pole, 200A Fuse Current

Subtotal (1 unit)*

$1,323.86

(exc. GST)

$1,522.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,323.86

*price indicative

RS Stock No.:
235-2130
Mfr. Part No.:
1SCA022871R0810
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Fuse Current Rating

200A

Mechanical Fuse Size

0

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on side operated mode with DIN fuse system. It is base mounted fuse with 3 poles. It has a direct mounted handle type. It has lug type terminals with a width of 20 mm.

Pollution degree 3
Handle type direct mounted handle included
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 0

Related links