ABB Fuse Switch Disconnector, 3 Pole, 1.25kA Fuse Current

Subtotal (1 unit)*

$7,198.54

(exc. GST)

$8,278.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,198.54

*price indicative

RS Stock No.:
235-2200
Mfr. Part No.:
1SCA105259R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Fuse Current Rating

1.25kA

Mechanical Fuse Size

D1

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 50 mm.

Pollution degree 3
Handle type handle and shaft not included
Switches operating mechanism 12 (between the poles)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size D1

Related links