Siemens Switch Disconnector, 4 Pole, 25A Max Current, 25A Fuse Current

Subtotal (1 unit)*

$460.75

(exc. GST)

$529.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.75

*price indicative

RS Stock No.:
243-4237
Mfr. Part No.:
3LD2154-2EP51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Range

SENTRON

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

4P

COO (Country of Origin):
DE
The Siemens SENTRON 3LD series switch disconnector has 4-pole configuration with current rating of 25 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.

Operating temperature range is -25°C to 55°C
IP65 Degree of protection

Related links