Schneider Electric Switch Disconnector, 3 Pole, 1000A Max Current
- RS Stock No.:
- 247-1822
- Mfr. Part No.:
- 33488
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,890.44
(exc. GST)
$13,674.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,890.44 |
*price indicative
- RS Stock No.:
- 247-1822
- Mfr. Part No.:
- 33488
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 1000A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | Compact | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 1000A | ||
Enclosed/Not Enclosed Enclosed | ||
Range Compact | ||
- COO (Country of Origin):
- FR
The Schneider Electric ComPact NS switch disconnector has three pole configuration. It has rated operational voltage 690 V and fixed mounting type.
Height 327 mm
Width 210 mm
Depth 147 mm
Width 210 mm
Depth 147 mm
Related links
- Schneider Electric Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1000A Max Current
- Siemens Switch Disconnector 1000A Max Current, 1000A Fuse Current
- ABB Switch Disconnector 1000A Max Current, 1kA Fuse Current
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current

