Acti 9 - fuse-disconnector STI - 1 pole
- RS Stock No.:
- 248-3679
- Mfr. Part No.:
- A9N15645
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.05
(exc. GST)
$49.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.05 |
*price indicative
- RS Stock No.:
- 248-3679
- Mfr. Part No.:
- A9N15645
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Fuse Switch Disconnector 125A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Schneider Electric Switch Disconnector 30A Max Current, 30A Fuse Current
- Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Socomec Fuse Switch Disconnector 32A Max Current
- Legrand Switch Disconnector, 1 Pole
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
