ABB Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- RS Stock No.:
- 259-9633
- Mfr. Part No.:
- 1SCA022825R5340
- Brand:
- ABB
Subtotal (1 unit)*
$4,375.53
(exc. GST)
$5,031.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,375.53 |
*price indicative
- RS Stock No.:
- 259-9633
- Mfr. Part No.:
- 1SCA022825R5340
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Maximum Current | 800A | |
| Fuse Current Rating | 800A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | OS | |
| Series | 1SCA02 | |
| Mechanical Fuse Size | NH3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Maximum Current 800A | ||
Fuse Current Rating 800A | ||
Enclosed/Not Enclosed Enclosed | ||
Range OS | ||
Series 1SCA02 | ||
Mechanical Fuse Size NH3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 65 W power loss per pole at rated operating conditions. It includes handle and shaft.
Base mounting
Lug terminals
Lug terminals
Related links
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Socomec Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Eaton Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Switch Disconnector 800A Max Current, 800A Fuse Current
