ABB Switch Disconnector, 4 Pole, 45A Max Current, 32A Fuse Current

Subtotal (1 unit)*

$379.17

(exc. GST)

$436.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.17

*price indicative

RS Stock No.:
259-9824
Mfr. Part No.:
1SCA121463R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Maximum Current

45A

Fuse Current Rating

32A

Enclosed/Not Enclosed

Enclosed

Range

DC Switch-Disconnectors - Manual

Series

1SCA12

COO (Country of Origin):
EE
The ABB front operated switch-diconnector has 4 poles. It has a knob handle.

screw terminals
Base mounted, DIN-rail mounting

Related links