Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- RS Stock No.:
- 212-0159
- Mfr. Part No.:
- GS2J3
- Brand:
- Schneider Electric
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$776.93
(exc. GST)
$893.47
(inc. GST)
Units | Per unit |
1 + | $776.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0159
- Mfr. Part No.:
- GS2J3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, NFC Fuse type. Type of operating handle External right side/External frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals25…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1500 Cycles
Sustainable
Electrical durability-1500 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 100A |
Fuse Current Rating | 100A |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS2J |
Mechanical Fuse Size | 22 x 58mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Voltage Rating | 500V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |