Hutchinson Le Joint Français FKM O-Ring O-Ring, 19.8mm Bore, 27mm Outer Diameter
- RS Stock No.:
- 582-979
- Mfr. Part No.:
- 119332
- Brand:
- Hutchinson Le Joint Français
N
Subtotal (1 bag of 10 units)*
$47.20
(exc. GST)
$54.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $47.20 | $4.72 |
*price indicative
- RS Stock No.:
- 582-979
- Mfr. Part No.:
- 119332
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 19.8mm | |
| Outside Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 19.8mm | ||
Outside Diameter 27mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Quite good mechanical behaviour
Good impermeability
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 27mm Outer Diameter
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring 27mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 27mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 27mm Outer Diameter
