Recently searched

    RS PRO Nitrile O-Ring O-Ring, 239.5mm Bore, 245.5mm Outer Diameter

    Subtotal (1 bag of 2 units)**

    $27.73

    (exc. GST)

    $31.89

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$27.73$13.865

    **price indicative

    RS Stock No.:
    255-6667
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    239.5mm

    Outside Diameter

    245.5mm

    Minimum Operating Temperature

    -30°C

    Thickness

    3mm

    Maximum Operating Temperature

    +90°C

    Related links