Recently searched

    RS PRO EPDM O-Ring O-Ring, 84.8mm Bore, 89.8mm Outer Diameter

    Subtotal (1 bag of 5 units)**

    $12.95

    (exc. GST)

    $14.89

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Bag(s)
    Per Bag
    Per unit**
    1 +$12.95$2.59

    **price indicative

    RS Stock No.:
    258-7643
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    EPDM

    Inside Diameter

    84.8mm

    Outside Diameter

    89.8mm

    Minimum Operating Temperature

    -30°C

    Thickness

    2.5mm

    Maximum Operating Temperature

    +120°C

    Related links