Infineon 1ED3142MC12HXUMA1, IGBT 1, 6.5 A 8-Pin 13.6 V, PG-LDSO-8

Bulk discount available

Subtotal (1 pack of 5 units)*

$16.08

(exc. GST)

$18.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$3.216$16.08
50 - 95$3.054$15.27
100 - 495$2.828$14.14
500 - 995$2.608$13.04
1000 +$2.506$12.53

*price indicative

RS Stock No.:
351-896
Mfr. Part No.:
1ED3142MC12HXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

6.5A

Pin Count

8

Fall Time

40ns

Package Type

PG-LDSO-8

Driver Type

IGBT

Rise Time

20ns

Minimum Supply Voltage

12.5V

Number of Drivers

1

Maximum Supply Voltage

13.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

EiceDRIVERTM 1ED314xMU12F & 1ED314xMC12H (1ED-X3 Compact)

Standards/Approvals

IEC 60747-17, UL 1577

Automotive Standard

No

COO (Country of Origin):
ID
The Infineon Single-channel isolated gate driver with 6.5 A sinking and 6 A sourcing peak output current in 8-pin LDSO wide body package for IGBTs, MOSFETs and SiC MOSFETs.

For up to 2300 V IGBT, Si & SiC switches

Up to 6.5 A typical peak output current

40 ns propagation delay

35 V abs. max. output supply voltage

Active shutdown, short circuit clamping

Separate outputs

Related links