Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Gate Drivers
Infineon IRS2153DPBF, MOSFET 2, 0.26 A, 16.8V 8-Pin, PDIP
RS Stock No.:
495-748
Mfr. Part No.:
IRS2153DPBF
Brand:
Infineon
This image is representative of the product range
View all Gate Drivers
Discontinued product
RS Stock No.:
495-748
Mfr. Part No.:
IRS2153DPBF
Brand:
Infineon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
IRS2153(1)D(S)PbF, Self-Oscillating Half-Bridge Driver IC
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
PWM (Pulse Width Modulation) - FF (Fixed Frequency) ICs, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Power Conversion, Infineon
Attribute
Value
Logic Type
CMOS
Output Current
0.26 A
Supply Voltage
16.8V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole