- RS Stock No.:
- 122-0386
- Mfr. Part No.:
- SKYPER 12 press-fit C 450A
- Brand:
- Semikron
Discontinued product
- RS Stock No.:
- 122-0386
- Mfr. Part No.:
- SKYPER 12 press-fit C 450A
- Brand:
- Semikron
Legislation and Compliance
Product Details
SKYPER® 12 Press-fit IGBT Driver Module
The Semikron SKYPER® 12 press-fit modules are IGBT drivers for SEMIX Press-fit and Econodual Press-fit IGBT modules. The half-bridge driver boards can be mounted directly onto 17mm press-fit modules. With 30% fewer components than other plug-and-play solutions, these drivers achieve an MTBF rate of over 5 million hours at full load and the 1W per channel outputs can drive IGBTs with ratings of up to 600A and 1700V.
For suitable IGBT modules see 122-0385 to 122-0387
For suitable IGBT modules see 122-0385 to 122-0387
Fits to 1200V & 1700V IGBT modules
Drives Econodual and SEMIX press-fit modules
Two 1W output channels for half-bridge applications
Up to 8 μC gate charge output capacity
Qualified safe operating area ensures best possible performance
High reliability with MTBF rate > 5 Million hours
Short-circuit protected over the complete operating temperature range
Dynamic Short Circuit Protection (DSCP) by VCE monitoring and direct Soft-Off
Robust rectangle signal transmission
High noise immunity with short pulse suppression and robust interface
Insulated over-temperature trip on secondary side
Primary and secondary under-voltage protection (UVP)
Integrated isolated power supply for the secondary side
Drives Econodual and SEMIX press-fit modules
Two 1W output channels for half-bridge applications
Up to 8 μC gate charge output capacity
Qualified safe operating area ensures best possible performance
High reliability with MTBF rate > 5 Million hours
Short-circuit protected over the complete operating temperature range
Dynamic Short Circuit Protection (DSCP) by VCE monitoring and direct Soft-Off
Robust rectangle signal transmission
High noise immunity with short pulse suppression and robust interface
Insulated over-temperature trip on secondary side
Primary and secondary under-voltage protection (UVP)
Integrated isolated power supply for the secondary side
MOSFET & IGBT Drivers, Semikron
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 15 A |
Supply Voltage | 15V |
Mounting Type | PCB Mount |