Microchip TC1411NCOA MOSFET Gate Driver 1, 1 A, 16V 8-Pin, SOIC
- RS Stock No.:
- 145-9079
- Mfr. Part No.:
- TC1411NCOA
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9079
- Mfr. Part No.:
- TC1411NCOA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 1 A | |
| Supply Voltage | 16V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 1 A | ||
Supply Voltage 16V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TH
TC1411 MOSFET Drivers
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET & IGBT Drivers, Microchip
