onsemi NCV8405ADTRKG MOSFET Gate Driver 1, 6 A, 42V 3-Pin, DPAK
- RS Stock No.:
- 163-2251
- Mfr. Part No.:
- NCV8405ADTRKG
- Brand:
- onsemi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2251
- Mfr. Part No.:
- NCV8405ADTRKG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 6 A | |
| Supply Voltage | 42V | |
| Pin Count | 3 | |
| Package Type | DPAK | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 6 A | ||
Supply Voltage 42V | ||
Pin Count 3 | ||
Package Type DPAK | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi NCV8405ADTRKG MOSFET Gate Driver 1 42V 3-Pin, DPAK
- onsemi NCV8402ASTT1G MOSFET Gate Driver 1 SOT-223
- onsemi NCV8402ASTT3G MOSFET Gate Driver 1 SOT-223
- onsemi NCP51705MNTXG MOSFET Gate Driver 1 6 A QFN
- onsemi NCV57000DWR2G MOSFET Gate Driver 1 5V 16-Pin, SOIC
- onsemi NCV57001DWR2G MOSFET Gate Driver 1 5V 16-Pin, SOIC
- onsemi FAD3151MXA MOSFET Gate Driver 1 6 → 18V 8-Pin, SOIC-8
- onsemi FAD3171MXA MOSFET Gate Driver 1 6 → 18V 8-Pin, SOIC-8
