Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Gate Drivers
Renesas Electronics EL7156CSZ, General Purpose 8-Pin, SOIC
RS Stock No.:
170-8201
Mfr. Part No.:
EL7156CSZ
Brand:
Renesas Electronics
This image is representative of the product range
View all Gate Drivers
Discontinued product
RS Stock No.:
170-8201
Mfr. Part No.:
EL7156CSZ
Brand:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
EL7156, High Performance Pin Driver
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Attribute
Value
Pin Count
8
Package Type
SOIC
Mounting Type
Surface Mount