Skyworks Solutions Inc SI82394BD-IS MOSFET Gate Driver 2, 24V 16-Pin, SOIC W
- RS Stock No.:
- 171-1744
- Mfr. Part No.:
- SI82394BD-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-1744
- Mfr. Part No.:
- SI82394BD-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Supply Voltage | 24V | |
| Pin Count | 16 | |
| Package Type | SOIC W | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Topology | Isolated Gate Driver | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Supply Voltage 24V | ||
Pin Count 16 | ||
Package Type SOIC W | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Topology Isolated Gate Driver | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
Si8239x Digitally Isolated Drivers, Silicon Labs
Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs and IGBTs supporting up to 5 kVrms withstand voltage.
They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.
All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.
They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.
All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.
Si82390AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054469)
Si82390BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054463)
Si82390CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054472)
Si82395AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054497)
Si82395BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054491)
Si82395CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054501)
Si82397AD-IS - Dual, VIA, VIB, 6 V Delayed Startup Time (RS 9054510)
Si82397BD-IS - Dual, VIA, VIB, 8 V Delayed Startup Time (RS 9054514)
Si82397CD-IS - Dual, VIA, VIB, 12 V Delayed Startup Time (RS 9054523)
Si82390BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054463)
Si82390CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054472)
Si82395AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054497)
Si82395BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054491)
Si82395CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054501)
Si82397AD-IS - Dual, VIA, VIB, 6 V Delayed Startup Time (RS 9054510)
Si82397BD-IS - Dual, VIA, VIB, 8 V Delayed Startup Time (RS 9054514)
Si82397CD-IS - Dual, VIA, VIB, 12 V Delayed Startup Time (RS 9054523)
Si82391AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin (RS 9054475)
Si82391BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin (RS 9054479)
Si82391CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin (RS 9054488)
Si82396AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin (RS 9054504)
Si82396BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin (RS 9054508)
Si82396CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin (RS 9054517)
Si82394AD-IS - HS/LS, PWM, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054481)
Si82394BD-IS - HS/LS, PWM, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054485)
Si82394CD-IS - HS/LS, PWM, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054494)
Si82398AD-IS - HS/LS, PWM, 6 V UVLO Status Pin (RS 9054526)
Si82398BD-IS - HS/LS, PWM, 8 V UVLO Status Pin (RS 9054520)
Si82398CD-IS - HS/LS, PWM, 12 V UVLO Status Pin (RS 9054539)
Si82391BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin (RS 9054479)
Si82391CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin (RS 9054488)
Si82396AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin (RS 9054504)
Si82396BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin (RS 9054508)
Si82396CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin (RS 9054517)
Si82394AD-IS - HS/LS, PWM, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054481)
Si82394BD-IS - HS/LS, PWM, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054485)
Si82394CD-IS - HS/LS, PWM, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054494)
Si82398AD-IS - HS/LS, PWM, 6 V UVLO Status Pin (RS 9054526)
Si82398BD-IS - HS/LS, PWM, 8 V UVLO Status Pin (RS 9054520)
Si82398CD-IS - HS/LS, PWM, 12 V UVLO Status Pin (RS 9054539)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET & IGBT Drivers, Silicon Laboratories
