- RS Stock No.:
- 184-5238
- Mfr. Part No.:
- BS2101F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5238
- Mfr. Part No.:
- BS2101F-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BS2101F is a monolithic high and low side gate drive IC, which can drive high speed power MOSFET and IGBT driver with bootstrap operation. The floating channel can be used to driven an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600V. The logic inputs can be used 3.3V and 5.0V. The Under Voltage Lockout (UVLO) circuit prevents malfunction when VCC and VBS are lower than the specified threshold voltage.
Floating Channels for Bootstrap Operation to +600V
Gate drive supply range from 10V to 18V
Built-in Under Voltage Lockout for Both Channels
3.3V and 5.0V Input Logic Compatible
Matched Propagation Delay for Both Channels
Output in phase with input
Gate drive supply range from 10V to 18V
Built-in Under Voltage Lockout for Both Channels
3.3V and 5.0V Input Logic Compatible
Matched Propagation Delay for Both Channels
Output in phase with input
Specifications
Attribute | Value |
---|---|
Supply Voltage | 18V |
Pin Count | 8 |
Fall Time | 170ns |
Package Type | SOP |
Number of Outputs | 2 |
Rise Time | 300ns |
Topology | High and Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |