- RS Stock No.:
- 540-9676
- Mfr. Part No.:
- IR2113PBF
- Brand:
- Infineon
Available for back order.
Added
Price (ex. GST) Each
$7.96
(exc. GST)
$9.15
(inc. GST)
Units | Per unit |
1 - 9 | $7.96 |
10 - 49 | $7.52 |
50 - 99 | $7.23 |
100 - 249 | $6.94 |
250 + | $6.70 |
- RS Stock No.:
- 540-9676
- Mfr. Part No.:
- IR2113PBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | 2.5 A |
Supply Voltage | 20V |
Pin Count | 14 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |