- RS Stock No.:
- 146-0196
- Mfr. Part No.:
- MCP3001-I/P
- Brand:
- Microchip
On back order for despatch 18/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 60)
$4.297
(exc. GST)
$4.942
(inc. GST)
Units | Per unit | Per Tube* |
60 - 60 | $4.297 | $257.82 |
120 - 540 | $4.222 | $253.32 |
600 + | $3.928 | $235.68 |
*price indicative |
- RS Stock No.:
- 146-0196
- Mfr. Part No.:
- MCP3001-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | 85 °C |