- RS Stock No.:
- 178-9099
- Mfr. Part No.:
- ADC0804LCWM/NOPB
- Brand:
- Texas Instruments
72 in Global stock for delivery within 7 working day (+3 days for regional areas).
999927 in Global stock for delivery within 1 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Tube of 36)
$7.411
(exc. GST)
$8.523
(inc. GST)
Units | Per unit | Per Tube* |
36 - 36 | $7.411 | $266.796 |
72 - 108 | $7.281 | $262.116 |
144 + | $6.768 | $243.648 |
*price indicative |
- RS Stock No.:
- 178-9099
- Mfr. Part No.:
- ADC0804LCWM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 10ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 12.8 x 7.47 x 2.34mm |