- RS Stock No.:
- 536-1158
- Mfr. Part No.:
- ADC0838CCWM/NOPB
- Brand:
- Texas Instruments
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$10.76
(exc. GST)
$12.37
(inc. GST)
Units | Per unit |
1 - 9 | $10.76 |
10 - 49 | $10.43 |
50 - 99 | $10.13 |
100 - 249 | $9.90 |
250 + | $8.36 |
- RS Stock No.:
- 536-1158
- Mfr. Part No.:
- ADC0838CCWM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 8-bit |
Sampling Rate | 31ksps |
Input Signal Type | Differential, Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Digital Interface Type | Serial (SPI/Microwire) |
Typical Single Supply Voltage | 5 V |
Dimensions | 12.8 x 7.47 x 2.34mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |