- RS Stock No.:
- 145-9360
- Mfr. Part No.:
- MCP4812-E/P
- Brand:
- Microchip
60 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 60)
$4.243
(exc. GST)
$4.879
(inc. GST)
Units | Per unit | Per Tube* |
60 - 60 | $4.243 | $254.58 |
120 - 540 | $4.137 | $248.22 |
600 + | $3.723 | $223.38 |
*price indicative |
- RS Stock No.:
- 145-9360
- Mfr. Part No.:
- MCP4812-E/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4811/4812 Series 10 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | ±2%FSR |
Integral Nonlinearity Error | 3.5LSB |
Number of DAC Channels | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 10.16 x 7.11 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |