- RS Stock No.:
- 178-0585
- Mfr. Part No.:
- BH2226FV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0585
- Mfr. Part No.:
- BH2226FV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BH2226FV is an 8bit R-2R-type D / A converter with 8 channels. The D / A converter output and serial / parallel conversion function can be switched with one command, and a built-in RESET function ensures that the output voltage at all channels is Low during power up. A broad power supply voltage range (2.7V to 5.5V) is available, providing design flexibility.
Integrated expansion port function
Built-in RESET function
High speed output response characteristics
3-line-type serial interface
Broad power supply voltage range : 2.7V to 5.5V
Built-in RESET function
High speed output response characteristics
3-line-type serial interface
Broad power supply voltage range : 2.7V to 5.5V
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | 1 (Differential) LSB, 1.5 (Integral) LSB |
Integral Nonlinearity Error | 1.5LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Pin Count | 16 |
Maximum Settling Time | 100µs |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -20 °C |