Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure, Grey Lid, 85 x 1207 x 625mm

Subtotal (1 unit)*

$684.28

(exc. GST)

$786.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$684.28

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-944
Mfr. Part No.:
NSYSC1260
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

External Length

625 mm

External Height

85 mm

External Width

1207 mm

External Dimensions

85 x 1207 x 625mm

Colour

Grey

Lid Colour

Grey

Series

PanelSeT Accessoires

COO (Country of Origin):
ES
The Schneider Electric Roof Canopy is a versatile and durable product designed for use with the Spacial range of electrical enclosures. Made from high-quality galvanised steel with an epoxy-polyester powder finish, this canopy offers reliable protection and a sleek grey aesthetic. It is easy to install on top of the enclosure, providing added security and weather resistance.

Durable galvanised steel construction for long-lasting performance
Epoxy-polyester powder finish for added protection against corrosion
Easy installation on top of the enclosure for secure mounting

Related links