Eaton Series White General Purpose Enclosure, 85 x 24 x85mm
- RS Stock No.:
- 231-896
- Mfr. Part No.:
- 118802 CSEZ-01/24
- Brand:
- Eaton
Subtotal (1 unit)*
$56.98
(exc. GST)
$65.53
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $56.98 |
*price indicative
- RS Stock No.:
- 231-896
- Mfr. Part No.:
- 118802 CSEZ-01/24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Length | 85 mm | |
| External Height | 24 mm | |
| External Width | 85 mm | |
| External Dimensions | 85 x 24 x85mm | |
| Colour | White | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Length 85 mm | ||
External Height 24 mm | ||
External Width 85 mm | ||
External Dimensions 85 x 24 x85mm | ||
Colour White | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series xComfort sensor is expertly designed to enhance both comfort and energy efficiency in residential and commercial spaces. This innovative sensor, featuring a sleek and compact design, is engineered to detect temperature variations and create a seamless connection with compatible systems. With a robust mounting housing, it ensures straightforward installation, making it an excellent choice for modern automation needs. The sensor operates with impressive reliability, setting a new standard in energy management and user convenience. Users will appreciate its compliance with RoHS directives, showcasing a commitment to environmental responsibility while delivering top-of-the-line performance and adaptability.
Temperature sensing technology enables precise climate control
Simple installation process boosts user efficiency
Compact dimensions contribute to unobtrusive deployment
Robust mounting housing provides enhanced durability
Eco-friendly design adheres to stringent compliance standards
Integrates seamlessly with various xComfort devices, offering versatility
Simple installation process boosts user efficiency
Compact dimensions contribute to unobtrusive deployment
Robust mounting housing provides enhanced durability
Eco-friendly design adheres to stringent compliance standards
Integrates seamlessly with various xComfort devices, offering versatility
Related links
- Eaton xEnergy Series Steel Screw, 85 x 24 x 24mm
- Eaton Temperature Sensor, 85mm Probe
- Eaton xComfort Series Window Kit for Use with Sensor, 70 x 10 x 50mm
- Eaton 177263 CSEZ-01/36 Temperature Sensor IR Temperature Sensor, 2.1m Cable
- Hammond General Purpose Enclosure, 85 x 56 x 39mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65, 240 x 160 x 125mm
