Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 250 x 187.5 x
- RS Stock No.:
- 235-390
- Mfr. Part No.:
- 002209 CI23X-125-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$310.31
(exc. GST)
$356.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.31 |
*price indicative
- RS Stock No.:
- 235-390
- Mfr. Part No.:
- 002209 CI23X-125-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 150 mm | |
| External Height | 250 mm | |
| External Width | 187.5 mm | |
| External Dimensions | 250 x 187.5 x 150mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 150 mm | ||
External Height 250 mm | ||
External Width 187.5 mm | ||
External Dimensions 250 x 187.5 x 150mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosure embodies advanced engineering tailored for the demands of modern control and switching applications. This innovative insulated enclosure features a compact design, optimised for effective protective functions in both commercial and industrial settings. Built with smooth sides and a robust construction, it ensures an IP65 rating, safeguarding internal components against dust and water ingress. Its user-friendly installation, combined with essential certifications such as IEC/EN62208 and UL listings, underpins its reliability in various operational environments. The intelligent design incorporates convenient mounting options and thermal management capabilities, promising performance continuity even under tough conditions. From industrial control panels to outdoor installations, this enclosure provides the versatility and dependability needed for today's sophisticated electrical distribution systems.
Smooth side plates ensure an aesthetically pleasing and functional design
The enclosure is certified to meet rigorous international compliance standards
Available in a light grey colour, providing a neutral appearance for various settings
Constructed from durable plastic, resistant to corrosion for longevity
Designed to accommodate wall mounting with integrated fixing straps for ease of installation
Features overpressure release capabilities for enhanced safety during operation
Temperature rise calculations can be supported with Eaton's comprehensive heat dissipation data
Offers robust UV resistance under protective shielding, suitable for diverse environments
Engineered to support lightning protection, making it reliable for outdoor usage
The enclosures design meets critical electromagnetic compatibility requirements
The enclosure is certified to meet rigorous international compliance standards
Available in a light grey colour, providing a neutral appearance for various settings
Constructed from durable plastic, resistant to corrosion for longevity
Designed to accommodate wall mounting with integrated fixing straps for ease of installation
Features overpressure release capabilities for enhanced safety during operation
Temperature rise calculations can be supported with Eaton's comprehensive heat dissipation data
Offers robust UV resistance under protective shielding, suitable for diverse environments
Engineered to support lightning protection, making it reliable for outdoor usage
The enclosures design meets critical electromagnetic compatibility requirements
Related links
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 187.5 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 187.5 x 150mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 187.5 x 175mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 187.5 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 150mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 234 x
- xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 187.5 x 150mm
