xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, Transparent Lid, 225 x 375 x 375mm

Subtotal (1 unit)*

$873.55

(exc. GST)

$1,004.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$873.55

*price indicative

RS Stock No.:
253-259
Mfr. Part No.:
194565 CI44-S60-250/3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

225 mm

External Height

375 mm

External Width

375 mm

External Dimensions

225 x 375 x 375mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Series

xEnergy Safety

COO (Country of Origin):
PL
The Eaton innovative busbar housing system redefines excellence in safety and performance, crafted for optimum functionality in low voltage environments. Designed with meticulous attention to detail, the unit boasts a transparent cover that not only ensures visibility but also enhances user confidence in operational integrity. It seamlessly combines robust construction with effective thermal management, embodying the perfect solution for enforcing safety standards. With a 250 A rating and a three-pole configuration, it caters to diverse applications, making it a versatile choice for engineers and contractors alike. This product is the epitome of reliability, facilitating straightforward installation while meeting stringent compliance requirements, thereby empowering professionals to enhance their projects with peace of mind.

Elevated degree of protection ensures safety and longevity
Fitted with full-area knockouts for flexible cable management
Surface-mounted design simplifies installation process
Constructed from durable materials for enhanced resilience
Prepared for retrofitting with copper rails, providing additional versatility
The transparent smoky grey cover adds a modern aesthetic while allowing for easy monitoring
Compliant with RoHS standards, demonstrating a commitment to environmental safety

Related links