Eaton Series Grey Steel Enclosure, IP23, Grey Lid, 203 x 231 x 254mm

Subtotal (1 unit)*

$420.82

(exc. GST)

$483.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.82

*price indicative

RS Stock No.:
255-249
Mfr. Part No.:
226100 +IP23/04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Steel

External Length

254 mm

External Height

203 mm

External Width

231 mm

External Dimensions

203 x 231 x 254mm

IP Rating

IP23

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

Moeller Series IP23 Enclosure

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series IP23 enclosure is meticulously designed for robustness and reliability in a variety of applications. Engineered to provide essential protection and superior performance, this insulated enclosure is ideal for housing electrical systems, ensuring safety and efficiency under challenging conditions. With exceptional thermal stability and compliance to stringent product standards, it meets the demands of modern electrical installations, making it the perfect choice for both panel builders and engineers. The integration of advanced materials ensures durability, while thoughtful design elements promote effective heat dissipation, thus enhancing operational longevity.

Constructed from high-quality steel for enhanced durability
Rated IP23 for combined protection against solid objects and water
Designed to operate efficiently in a temperature range of -25 °C to 40 °C
Incudes provisions for effective heat dissipation to maintain performance
Complies with necessary product standards for increased reliability
Insulation class B ensures safe operation under various conditions
Duty factor of 100% allows for continuous operation without compromise
Offers mechanical robustness suitable for demanding environments

Related links