Schneider Electric NSY5 Series Steel Steel Enclosure Accessory, 100 x 75 x 40mm
- RS Stock No.:
- 357-736
- Mfr. Part No.:
- NSY5GRCK42
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,333.89
(exc. GST)
$1,533.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,333.89 |
*price indicative
- RS Stock No.:
- 357-736
- Mfr. Part No.:
- NSY5GRCK42
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| External Length | 75 mm | |
| External Height | 100 mm | |
| External Width | 75 mm | |
| External Dimensions | 100 x 75 x 40mm | |
| Colour | Steel | |
| Series | NSY5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
External Length 75 mm | ||
External Height 100 mm | ||
External Width 75 mm | ||
External Dimensions 100 x 75 x 40mm | ||
Colour Steel | ||
Series NSY5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fixed Rack Reinforcement Kit is a mounting accessory designed for use with 19 inch racks. It is specifically intended for seismic applications, providing added stability and support in environments where vibration or movement may occur. This kit is compatible with enclosures that have a nominal depth of 800 mm and is designed to be mounted on the structure of the enclosure. It is compatible with the PanelSeT and PanelSeT SF 5G ranges, ensuring secure and reliable mounting in various industrial setups.
Composes of 4 brackets for fixing uprights
Made of galvanized steel
Can be fixed using screws
Made of galvanized steel
Can be fixed using screws
Related links
- Schneider Electric uPVC Cable Trunking Accessory Consort
- Legrand Polyamide Cable Trunking Accessory, 100 x 40mm
- Bopla Universal Series Grey ABS Enclosure 75 x 75 x 40mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged 105 x 75 x 40mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 105 x 75 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 105 x 75 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 105 x 75 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 75 x 40mm

