RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Light Grey Lid, 209.9 x 60 x 139.9mm

Subtotal (1 unit)*

$104.64

(exc. GST)

$120.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.64

*price indicative

RS Stock No.:
360-026
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

External Length

209.9mm

External Height

60mm

External Width

139.9mm

External Dimensions

209.9 x 60 x 139.9mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Transparent Door

No

RAL Code

RAL 7035

Gasket Material

Polyurethane

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, IP65 Rating


The RS PRO Hermetic Enclosure is designed for applications requiring a secure and hermetically sealed environment. Ideal for protecting sensitive equipment, this enclosure offers robust protection against liquids and solid objects, making it suitable for various industrial settings.

Features and Benefits


Made of PC: Durable polycarbonate construction ensures long-lasting use
Transparent Lid: Allows easy visibility of internal components
Protection Against Liquids and Solid Objects: IP65 Rating provides excellent protection
Threaded Brass Inserts: Ensures reliable assembly and secure mounting

Applications


Industrial equipment protection
Electronics housing
Outdoor installations

Additional Information


Standard screws, captive screws, bushings, hinges, and wall mount handles included
Polyurethane gasket material for enhanced sealing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links