EAO 45-44 Series Grey Metal General Purpose Enclosure, IP67, IP69K, 118 x 85 x 64
- RS Stock No.:
- 441-989
- Mfr. Part No.:
- 45-440.2803
- Brand:
- EAO
N
Subtotal (1 unit)*
$133.72
(exc. GST)
$153.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.72 |
*price indicative
- RS Stock No.:
- 441-989
- Mfr. Part No.:
- 45-440.2803
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Metal | |
| External Length | 118 | |
| External Height | 64 | |
| External Width | 85 | |
| External Dimensions | 118 x 85 x 64 | |
| IP Rating | IP67, IP69K | |
| Colour | Grey | |
| Series | 45-44 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Metal | ||
External Length 118 | ||
External Height 64 | ||
External Width 85 | ||
External Dimensions 118 x 85 x 64 | ||
IP Rating IP67, IP69K | ||
Colour Grey | ||
Series 45-44 | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is meticulously designed to provide robust protection and versatility for your electronic components. Crafted from durable metal and finished in a sophisticated grey, it combines functionality with an aesthetic appeal that fits seamlessly into any environment. Catering to various applications, this enclosure ensures reliable performance even in demanding conditions. Its compact dimensions of 118 mm x 85 mm x 64 mm make it an ideal choice for space-constrained installations while still allowing ease of access to your devices. With a focus on ease of installation, it features multiple mounting provisions, ensuring that it can be securely fixed in place without hassle. The enclosure promises not just protection but also longevity, making it a sound investment for any project requiring dependable housing for sensitive equipment.
Designed to withstand tough environmental conditions with IP66, IP67, and IP69K ratings
Constructed from robust metal for enhanced durability
Compact size ensures suitability for varied installation spaces
Sophisticated grey finish complements a wide range of settings
Includes convenient mounting cut-outs for quick and easy installation
Weighs just 0.553 kg, making it lightweight and easy to handle
Provides two mounting holes with precise Ø 22.3 mm dimensions
Features an array of cut-outs, accommodating different mounting requirements
Constructed from robust metal for enhanced durability
Compact size ensures suitability for varied installation spaces
Sophisticated grey finish complements a wide range of settings
Includes convenient mounting cut-outs for quick and easy installation
Weighs just 0.553 kg, making it lightweight and easy to handle
Provides two mounting holes with precise Ø 22.3 mm dimensions
Features an array of cut-outs, accommodating different mounting requirements
Related links
- EAO 45-44 Series Grey Plastic General Purpose Enclosure IP69K, 114 x 85 x 64
- EAO 45-45 Series Grey Metal General Purpose Enclosure IP69K, 158 x 85 x 64
- EAO 45-47 Series Grey Metal General Purpose Enclosure IP69K, 285 x 85 x 64
- EAO 45-43 Series Grey Metal General Purpose Enclosure IP69K, 89.4 x 85 x 64
- EAO 45-46 Series Grey Metal General Purpose Enclosure IP69K, 199 x 85 x 64
- EAO 45-42 Series Grey Metal General Purpose Enclosure IP69K, 89.4 x 85 x 64
- EAO 45-41 Series Yellow Metal General Purpose Enclosure IP69K, 89.4 x 85 x 64
- EAO 45-43 Series Grey Plastic General Purpose Enclosure IP69K, 85 x 85 x 64
