RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 80x160x85mm
- RS Stock No.:
- 490-626
- Mfr. Part No.:
- RND 455-01080
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-626
- Mfr. Part No.:
- RND 455-01080
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 160 mm | |
| External Height | 85 mm | |
| External Width | 80 mm | |
| External Dimensions | 80x160x85mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 160 mm | ||
External Height 85 mm | ||
External Width 80 mm | ||
External Dimensions 80x160x85mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Polycarbonate Enclosure is designed for durability and protection, featuring a lid and base with a tongue and groove sealing system and an EPDM gasket for a secure seal. The enclosure also includes wall mounting holes and lid fixing screws positioned outside the sealing area, effectively preventing the ingress of moisture and dust, ensuring reliable performance in various environments.
IP67 protection
Light grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Light grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 80x160x85mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x160x85mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 35x90x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 120x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 120x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x55mm