RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP67, Dark Grey Lid, 115x65x55mm
- RS Stock No.:
- 492-335
- Mfr. Part No.:
- RND 455-01005
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-335
- Mfr. Part No.:
- RND 455-01005
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 115 mm | |
| External Height | 55 mm | |
| External Width | 65 mm | |
| External Dimensions | 115x65x55mm | |
| IP Rating | IP67 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 115 mm | ||
External Height 55 mm | ||
External Width 65 mm | ||
External Dimensions 115x65x55mm | ||
IP Rating IP67 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Plastic Enclosure is a compact and durable housing designed for electronic components. Made from dark grey ABS material, it offers IP67 protection, ensuring resistance against dust and water. With dimensions of 65x115x55mm, it provides a secure enclosure for various applications.
Polycarbonate construction for durability and reliability
Designed for secure housing of electronic components
Designed for secure housing of electronic components
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 58x64x35mm
- RND RND 455 Series Dark Grey ABS IP67 58x35x64mm
- RND RND 455 Series Dark Grey ABS IP67 222x55x146mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x160x85mm