Phoenix Contact FOC Series Grey Aluminium Alloy Enclosure Accessory, IP20, Flanged, 220 x 132mm
- RS Stock No.:
- 493-583
- Mfr. Part No.:
- 1419976
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$794.61
(exc. GST)
$913.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.61 |
*price indicative
- RS Stock No.:
- 493-583
- Mfr. Part No.:
- 1419976
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Body Material | Aluminium Alloy | |
| External Height | 132 mm | |
| External Width | 482.6 mm | |
| External Dimensions | 220 x 132mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Flanged | Yes | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Body Material Aluminium Alloy | ||
External Height 132 mm | ||
External Width 482.6 mm | ||
External Dimensions 220 x 132mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Flanged Yes | ||
Series FOC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact 19 Inch mounting frame offers an elegant solution tailored for the integration of up to twelve modules within a compact 3U design. Constructed from robust aluminium alloy in a sleek grey finish, this rack provides excellent durability while maintaining an aesthetic appeal. With a degree of protection rated at IP20, it is ideally suited for various industrial applications. Its modularity allows for flexibility in configurations, enabling users to adapt the space according to specific needs.
Modular enclosure design accommodates a variety of configurations
Robust aluminium alloy material ensures long lasting performance
Customisable module vacancies allow for tailored setups
Screw mounting type facilitates straightforward installation
Efficient integration promotes high packing density within limited spaces
Robust aluminium alloy material ensures long lasting performance
Customisable module vacancies allow for tailored setups
Screw mounting type facilitates straightforward installation
Efficient integration promotes high packing density within limited spaces
Related links
- Phoenix Contact FOC Series 2 - Hole Fiber Stripper Wire Stripper 0.9mm Max
- Phoenix Contact FOC Series Splice Box for Use with DIN Rail Terminal
- Phoenix Contact FOC Series Metal Frame for Use with For Enclosure, 42 x 22.2mm
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 50/125μm Fibre Size, 0.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector < 1.5dB Insertion
