CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 172 x 80 x 50mm
- RS Stock No.:
- 505-533
- Mfr. Part No.:
- BIM2005/LUG-GY/GY
- Brand:
- CAMDENBOSS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.91
(exc. VAT)
$27.50
(inc. VAT)
- RS Stock No.:
- 505-533
- Mfr. Part No.:
- BIM2005/LUG-GY/GY
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 172 mm | |
| External Height | 50 mm | |
| External Width | 80 mm | |
| External Dimensions | 172 x 80 x 50mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | 2000 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 172 mm | ||
External Height 50 mm | ||
External Width 80 mm | ||
External Dimensions 172 x 80 x 50mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series 2000 | ||
- COO (Country of Origin):
- GB
2000 Series Lugged Lid ABS Boxes
A range of grey lugged lid electronic enclosures, designed for a broad range of surface mounting applications. Ideal for when extra security is needed as once it is mounted it restricts access to the screws in the lid. These enclosures have a protection class rating of IP54.
Features and Benefits:
2-part moulded boxes in 1.8 mm thick ABS
Flanged boxes with flange lids
Slots on all 4 sides for vertically supporting 1.6 mm PCBs
Withstand temperatures of up to 85°C
Flame retardant versions have flammability rating of UL 94 V0
Flanged boxes with flange lids
Slots on all 4 sides for vertically supporting 1.6 mm PCBs
Withstand temperatures of up to 85°C
Flame retardant versions have flammability rating of UL 94 V0
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.
Does this product have FRI shielding?
No, this product does not have FRI shielding
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.
Does this product have FRI shielding?
No, this product does not have FRI shielding
Contents
Base and lugged lid, 4 x M3 machine screws, PCB adapters
Related links
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 150 x 80 x 50mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Flanged 120 x 65 x 40mm
- CAMDENBOSS Series 2000 Series Grey ABS Enclosure Flanged 170 x 80 x 50mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 150 x 80 x 76mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure Beige Lid, 150 x 80 x 50mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 150 x 80 x 50mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 112 x 62 x 31mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 250 x 200 x 64mm

