Universal housing Dark Grey Aluminium
- RS Stock No.:
- 563-522
- Mfr. Part No.:
- 01.121208.0/A119
- Brand:
- Bopla
Subtotal (1 unit)*
$192.82
(exc. GST)
$221.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.82 |
*price indicative
- RS Stock No.:
- 563-522
- Mfr. Part No.:
- 01.121208.0/A119
- Brand:
- Bopla
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
Compact Busbar/ Base Mounting Current Transformers - Series 13
A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.
DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
Current Transformers
Related links
- Universal housing Dark Grey Aluminium
- Universal housing Dark Grey 75x57mm Poly
- Universal housing Dark Grey 55x37mm Poly
- Universal housing Dark Grey 160x91mm Pol
- Universal housing Dark Grey 75x76mm Poly
- Universal housing Dark Grey 100x81mm Pol
- Universal housing Dark Grey 250x121mm Po
- Universal housing Grey 98x34mm Polyamide
