WDB 4 Surface Mounted Enclosure With Doo

Subtotal (1 unit)*

$108.77

(exc. GST)

$125.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.77

*price indicative

RS Stock No.:
577-335
Mfr. Part No.:
50107052
Brand:
WISKA
COO (Country of Origin):
DE

RS PRO multicore unscreened industrial cable


From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:


  • 7/0.1 mm core strands

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperature of +80 °C

Applications


Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads

What is the difference between screened and unscreened cables?


Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Related links