COMBI 407/WW/3221/G

Subtotal (1 unit)*

$15.96

(exc. GST)

$18.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.96

*price indicative

RS Stock No.:
577-346
Mfr. Part No.:
COMBI 407 GREY
Brand:
WISKA
COO (Country of Origin):
DE

16 / 0.2mm (0.5mm² ) - Unscreened Cable


Tinned copper stranded conductors covered by a PVC outer sheath.

Features and Benefits


Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Standards

DEF STAN 61.12 parts 4 and 5

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Related links