Indubox
- RS Stock No.:
- 577-438
- Mfr. Part No.:
- 1308 AR/W
- Brand:
- WISKA
Subtotal (1 unit)*
$66.54
(exc. GST)
$76.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.54 |
*price indicative
- RS Stock No.:
- 577-438
- Mfr. Part No.:
- 1308 AR/W
- Brand:
- WISKA
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
Related links
- Indubox
- IP65 COMMZBOX w/ Euro 2-Port Faceplate
- ALN 234018 complete General Purpose Encl
- ALN 233311 complete General Purpose Encl
- ALN 314018 complete General Purpose Encl
- OKW B501 Series Black ABS General Purpose Enclosure
- Hammond General Purpose Enclosure, 112 x 62 x 31mm
- RS PRO ABS General Purpose Enclosure, 181.55 x 100 x 60mm
