Aluminium Diecast Enclosure IP67

Subtotal (1 unit)*

$26.58

(exc. GST)

$30.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.58

*price indicative

RS Stock No.:
577-439
Mfr. Part No.:
402504
Brand:
WISKA

RoHS Status: Exempt

COO (Country of Origin):
TR

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.


RS-232 Line Drivers and Receivers

Related links