Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP20, 2200 x 1200 x 500mm
- RS Stock No.:
- 622-765
- Mfr. Part No.:
- 8MF1225-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,429.88
(exc. GST)
$5,094.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,429.88 |
*price indicative
- RS Stock No.:
- 622-765
- Mfr. Part No.:
- 8MF1225-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 1200 mm | |
| External Dimensions | 2200 x 1200 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 1200 mm | ||
External Dimensions 2200 x 1200 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure designed to meet the requirements of IEC 62208, offering a robust and versatile solution for your electrical installations. Featuring a sleek powder-coated surface in a light grey RAL 7035 finish, it harmoniously integrates into various environments. The enclosure is ideal for both commercial and industrial applications. With ventilation openings and a single door design, it enables efficient airflow while maintaining a high level of security. Its IP20 protection class guarantees safety against dust ingress, making it suitable for various applications.
Designed according to IEC 62208 for industry standard compliance
Ventilation doors enhance airflow and maintain optimal conditions
Perfect for installations requiring metric dimensions
Constructed from durable steel for long lasting performance
Single door access simplifies maintenance and operation
Height adjustable mounting plate allows for flexible setup
The product can be floor mounted for secure installation
Ventilation doors enhance airflow and maintain optimal conditions
Perfect for installations requiring metric dimensions
Constructed from durable steel for long lasting performance
Single door access simplifies maintenance and operation
Height adjustable mounting plate allows for flexible setup
The product can be floor mounted for secure installation
Related links
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1000 x 500mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 500mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 600mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 1000mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 800mm
