Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 500mm
- RS Stock No.:
- 624-914
- Mfr. Part No.:
- 8MF1885-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,760.78
(exc. GST)
$4,324.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,760.78 |
*price indicative
- RS Stock No.:
- 624-914
- Mfr. Part No.:
- 8MF1885-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly designed for robust applications, adhering to IEC 62208 standards. Crafted for versatility, this model provides an ideal solution for housing electrical components in controlled environments. Its substantial dimensions allow for ample operational space, and the intelligent design integrates smoothly into various installations. With a stylish light grey powder-coated finish, it exudes professionalism while ensuring reliable protection against dust and ingress. The cabinets thoughtful engineering prioritises safety and convenience for users, making it an essential asset for any facility looking for durability and ease of use.
Designed for efficient integration with metric dimensions
Constructed from sturdy steel for enhanced durability
Includes a height-adjustable mounting plate for added flexibility
Features a ventilation door to promote airflow and prevent overheating
Comes with a reliable locking system for improved security
Offers floor mounting options for stable installation
Delivers an IP20 protection class, safeguarding your components from dust ingress
Complies with safety class 1, ensuring safe operation
Constructed from sturdy steel for enhanced durability
Includes a height-adjustable mounting plate for added flexibility
Features a ventilation door to promote airflow and prevent overheating
Comes with a reliable locking system for improved security
Offers floor mounting options for stable installation
Delivers an IP20 protection class, safeguarding your components from dust ingress
Complies with safety class 1, ensuring safe operation
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
