Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 2200 x 800 x 500mm
- RS Stock No.:
- 624-979
- Mfr. Part No.:
- 8MF1285-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,830.00
(exc. GST)
$4,404.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,830.00 |
*price indicative
- RS Stock No.:
- 624-979
- Mfr. Part No.:
- 8MF1285-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 800 mm | |
| External Dimensions | 2200 x 800 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 800 mm | ||
External Dimensions 2200 x 800 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the rigorous demands of modern installations while ensuring ease of use and durability. Crafted in accordance with IEC 62208 standards, this enclosure provides a robust solution for controlling electrical components in various settings. With its powder-coated light grey finish and a height of 2200 mm, it effectively combines aesthetic appeal with functionality. The carefully designed ventilation openings ensure optimal airflow, while the inclusion of features such as a mounting plate enhances adaptability. This cabinet is ideal for environments requiring a reliable, high-quality protective enclosure, serving as a dependable housing solution that promises longevity and performance. Its IP20 protection class further guarantees a suitable environment for internal components.
Constructed from durable steel, ensuring long-lasting use
Incorporates a height-adjustable mounting plate for versatile installation
Designed with a single door for easy access to internal components
Features a ventilation door to maintain optimal internal conditions
Complies with safety class 1 for enhanced protection of electrical components
Ideal for metric installations, providing flexibility in design
Offers floor mounting options, accommodating various setup requirements
Light grey RAL 7035 colour enhances visibility and aesthetic integration
No external mounting provisions allow for streamlined installation
Incorporates a height-adjustable mounting plate for versatile installation
Designed with a single door for easy access to internal components
Features a ventilation door to maintain optimal internal conditions
Complies with safety class 1 for enhanced protection of electrical components
Ideal for metric installations, providing flexibility in design
Offers floor mounting options, accommodating various setup requirements
Light grey RAL 7035 colour enhances visibility and aesthetic integration
No external mounting provisions allow for streamlined installation
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
