Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 400mm
- RS Stock No.:
- 625-170
- Mfr. Part No.:
- 8MF1804-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,037.65
(exc. GST)
$4,643.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,037.65 |
*price indicative
- RS Stock No.:
- 625-170
- Mfr. Part No.:
- 8MF1804-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet the highest standards of safety and functionality, crafted according to IEC 62208. With a robust construction and a sleek, powder-coated surface, it seamlessly integrates into various environments while providing essential protection class IP20. Ideal for businesses looking for a reliable solution, this model can accommodate metric installations while ensuring efficient ventilation. Its thoughtful design features make it an optimal choice for any control system, elevating both aesthetics and operational capabilities.
The enclosure is tailored for enhanced air circulation with its integrated ventilation openings
Constructed from high-quality steel, ensuring durability and longevity
It provides a height-adjustable mounting plate for versatile configuration options
Equipped with two doors for easy access and optimal usability
Simplifies installation with provisions for wall mounting and floor standing
The design ensures compliance with safety class 1 standards for reliable performance
Smooth, light grey finish provides a modern look suitable for any setting
Constructed from high-quality steel, ensuring durability and longevity
It provides a height-adjustable mounting plate for versatile configuration options
Equipped with two doors for easy access and optimal usability
Simplifies installation with provisions for wall mounting and floor standing
The design ensures compliance with safety class 1 standards for reliable performance
Smooth, light grey finish provides a modern look suitable for any setting
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
