Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 2200 x 600 x 500mm
- RS Stock No.:
- 625-208
- Mfr. Part No.:
- 8MF1265-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,668.49
(exc. GST)
$4,218.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,668.49 |
*price indicative
- RS Stock No.:
- 625-208
- Mfr. Part No.:
- 8MF1265-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 600 mm | |
| External Dimensions | 2200 x 600 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 600 mm | ||
External Dimensions 2200 x 600 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the highest standards of safety and functionality. Constructed according to IEC 62208, it provides an IP55 protection rating, ensuring durability and reliability in diverse environments. With a sleek powder-coated finish in light grey, it seamlessly blends into any installation while offering ample space for components. The thoughtful design incorporates features such as a height-adjustable mounting plate and a single door, enhancing accessibility and usability. This enclosure is perfect for organisations seeking a robust and versatile solution for their control panels, making it a leading choice for professionals in various sectors.
IP55 rating ensures strong protection against dust and water
Height-adjustable mounting plate provides flexibility for component arrangement
Durable steel construction assures longevity and resilience for various applications
Single door design simplifies access for maintenance and monitoring
Powder-coated surface finish enhances aesthetics and resistance to corrosion
Suitable for floor mounting, enabling straightforward installation in various settings
Light grey RAL 7035 colour keeps installations looking professional and clean
Height-adjustable mounting plate provides flexibility for component arrangement
Durable steel construction assures longevity and resilience for various applications
Single door design simplifies access for maintenance and monitoring
Powder-coated surface finish enhances aesthetics and resistance to corrosion
Suitable for floor mounting, enabling straightforward installation in various settings
Light grey RAL 7035 colour keeps installations looking professional and clean
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
